100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08DZ128CLL

DigiKey Part Number
MC9S08DZ128CLL-ND
Manufacturer
Manufacturer Product Number
MC9S08DZ128CLL
Description
IC MCU 8BIT 128KB FLASH 100LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08DZ128CLL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
87
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1360,80000 Kč360,80 Kč
10286,57500 Kč2 865,75 Kč
25268,02560 Kč6 700,64 Kč
100247,62170 Kč24 762,17 Kč
450232,85604 Kč104 785,22 Kč
900227,88870 Kč205 099,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:360,80000 Kč
Unit Price with VAT:436,56800 Kč