
MC9S08AC8CFJE | |
|---|---|
DigiKey Part Number | MC9S08AC8CFJE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AC8CFJE |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08AC8CFJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,35000 Kč | 144,35 Kč |
| 10 | 111,14900 Kč | 1 111,49 Kč |
| 25 | 102,88360 Kč | 2 572,09 Kč |
| 100 | 93,78710 Kč | 9 378,71 Kč |
| 250 | 89,44984 Kč | 22 362,46 Kč |
| 500 | 86,83610 Kč | 43 418,05 Kč |
| 1 250 | 84,07622 Kč | 105 095,28 Kč |
| 2 500 | 82,41348 Kč | 206 033,70 Kč |
| Unit Price without VAT: | 144,35000 Kč |
|---|---|
| Unit Price with VAT: | 174,66350 Kč |







