RS401GL-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS401GL-BP

RS401GL-BP

DigiKey Part Number
RS401GL-BPMS-ND
Manufacturer
Manufacturer Product Number
RS401GL-BP
Description
BRIDGE RECT 1PHASE 50V 4A RS-4L
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole RS-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, RS-4L
Supplier Device Package
RS-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 472
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,25000 Kč31,25 Kč
1019,72600 Kč197,26 Kč
10013,11870 Kč1 311,87 Kč
50010,28668 Kč5 143,34 Kč
1 0009,37496 Kč9 374,96 Kč
2 0008,60800 Kč17 216,00 Kč
6 0007,63451 Kč45 807,06 Kč
10 0007,33737 Kč73 373,70 Kč
Manufacturers Standard Package
Unit Price without VAT:31,25000 Kč
Unit Price with VAT:37,81250 Kč