MC9S08JM32CGT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08AC60CFDE

DigiKey Part Number
568-14837-ND
Manufacturer
Manufacturer Product Number
MC9S08AC60CFDE
Description
IC MCU 8BIT 60KB FLASH 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 48-QFN-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC9S08AC60CFDE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN-EP (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 190
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1152,61000 Kč152,61 Kč
10118,51200 Kč1 185,12 Kč
25109,95680 Kč2 748,92 Kč
100100,56010 Kč10 056,01 Kč
25097,43540 Kč24 358,85 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,61000 Kč
Unit Price with VAT:184,65810 Kč