RS08 RS08 Microcontroller IC 8-Bit 10MHz 2KB (2K x 8) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9RS08KA2CSCR

DigiKey Part Number
MC9RS08KA2CSCRTR-ND - Tape & Reel (TR)
MC9RS08KA2CSCRCT-ND - Cut Tape (CT)
MC9RS08KA2CSCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC9RS08KA2CSCR
Description
IC MCU 8BIT 2KB FLASH 8SOIC
Customer Reference
Detailed Description
RS08 RS08 Microcontroller IC 8-Bit 10MHz 2KB (2K x 8) FLASH 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Verified
Core Processor
RS08
Core Size
8-Bit
Speed
10MHz
Connectivity
-
Peripherals
LVD, POR, WDT
Number of I/O
4
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
63 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,55067 Kč53 876,68 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč