S9S12VR48AF0CLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F82743VLC

DigiKey Part Number
MC56F82743VLC-ND
Manufacturer
Manufacturer Product Number
MC56F82743VLC
Description
IC MCU 32BIT 64KB FLASH 32LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC56F82743VLC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
56800EX
Core Size
32-Bit
Speed
100MHz
Connectivity
I2C, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 16
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 6x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 091 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 25072,79270 Kč90 990,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,79270 Kč
Unit Price with VAT:88,07917 Kč

Other Suppliers on DigiKey

283In Stock
Ships from Rochester Electronics, LLC
808In Stock
Ships from Flip Electronics