
MC34VR500V8ES | |
|---|---|
DigiKey Part Number | 568-13753-ND |
Manufacturer | |
Manufacturer Product Number | MC34VR500V8ES |
Description | REGULATOR BUCK QUAD WITH UP TO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | QorlQ LS1/T1 Communications Processors PMIC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | QorlQ LS1/T1 Communications Processors | |
Current - Supply | 2A | |
Voltage - Supply | 2.8V ~ 4.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,02000 Kč | 261,02 Kč |
| 10 | 205,15300 Kč | 2 051,53 Kč |
| 25 | 191,17600 Kč | 4 779,40 Kč |
| 100 | 175,81590 Kč | 17 581,59 Kč |
| 260 | 168,21865 Kč | 43 736,85 Kč |
| 520 | 163,85402 Kč | 85 204,09 Kč |
| 1 040 | 160,26135 Kč | 166 671,80 Kč |
| Unit Price without VAT: | 261,02000 Kč |
|---|---|
| Unit Price with VAT: | 315,83420 Kč |


