N-Channel 30 V 100A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN2R4-30YLDX

DigiKey Part Number
1727-1792-2-ND - Tape & Reel (TR)
1727-1792-1-ND - Cut Tape (CT)
1727-1792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN2R4-30YLDX
Description
MOSFET N-CH 30V 100A LFPAK56
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
EDA/CAD Models
PSMN2R4-30YLDX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
31.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2256 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
106W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1017,11300 Kč171,13 Kč
10011,26540 Kč1 126,54 Kč
5008,75322 Kč4 376,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,53156 Kč11 297,34 Kč
3 0006,91618 Kč20 748,54 Kč
4 5006,60266 Kč29 711,97 Kč
7 5006,25038 Kč46 877,85 Kč
10 5006,04180 Kč63 438,90 Kč
15 0005,83910 Kč87 586,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč