


MC34VR500V1ESR2 | |
|---|---|
DigiKey Part Number | MC34VR500V1ESR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34VR500V1ESR2 |
Description | IC REG 9OUT BUCK/LDO 56QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | QorlQ LS1/T1 Communications Processors PMIC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | QorlQ LS1/T1 Communications Processors | |
Current - Supply | 250µA | |
Voltage - Supply | 2.8V ~ 4.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 197,21406 Kč | 788 856,24 Kč |
| Unit Price without VAT: | 197,21406 Kč |
|---|---|
| Unit Price with VAT: | 238,62901 Kč |


