


MC34VR500V1ES | |
|---|---|
DigiKey Part Number | MC34VR500V1ES-ND |
Manufacturer | |
Manufacturer Product Number | MC34VR500V1ES |
Description | IC REG 9OUT BUCK/LDO 56QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | QorlQ LS1/T1 Communications Processors PMIC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 4.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tray | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Applications QorlQ LS1/T1 Communications Processors | Supplier Device Package 56-QFN-EP (8x8) |
Current - Supply 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 10 | 255,06300 Kč | 2 550,63 Kč |
| 25 | 238,12560 Kč | 5 953,14 Kč |
| 100 | 219,51520 Kč | 21 951,52 Kč |
| 260 | 210,31192 Kč | 54 681,10 Kč |
| 520 | 205,02367 Kč | 106 612,31 Kč |
| 1 040 | 200,67243 Kč | 208 699,33 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |


