New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33PF8100FJTS

DigiKey Part Number
568-MC33PF8100FJTS-ND
Manufacturer
Manufacturer Product Number
MC33PF8100FJTS
Description
PMIC I.MX8, 7 BUCK REG,4 LDOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Processor PMIC 56-HVQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Processor
Current - Supply
10µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
260133,90065 Kč34 814,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,90065 Kč
Unit Price with VAT:162,01979 Kč