Parametric Equivalent

MC33HB2000AESR2 | |
|---|---|
DigiKey Part Number | 568-MC33HB2000AESR2TR-ND - Tape & Reel (TR) 568-MC33HB2000AESR2CT-ND - Cut Tape (CT) 568-MC33HB2000AESR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33HB2000AESR2 |
Description | H-BRIDGE, SPI, BRUSHED DC MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Driver IC, H-Bridge, 10A, 28V |
Datasheet | Datasheet |
Category | Applications DC Motors |
Manufacturer NXP USA Inc. | Current - Output 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V ~ 28V |
Part Status Active | Voltage - Load 5V ~ 28V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (2) | Package / Case 28-VQFN Exposed Pad |
Interface SPI | Supplier Device Package 28-HVQFN (6x6) |
Technology CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33HB2002ESR2 | NXP USA Inc. | 0 | 568-MC33HB2002ESR2TR-ND | 46,22664 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,84000 Kč | 83,84 Kč |
| 10 | 63,38000 Kč | 633,80 Kč |
| 25 | 58,24520 Kč | 1 456,13 Kč |
| 100 | 52,60170 Kč | 5 260,17 Kč |
| 250 | 49,91140 Kč | 12 477,85 Kč |
| 500 | 49,61858 Kč | 24 809,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 49,94267 Kč | 99 885,34 Kč |
| Unit Price without VAT: | 83,84000 Kč |
|---|---|
| Unit Price with VAT: | 101,44640 Kč |



