
MC33FS4505NAE | |
|---|---|
DigiKey Part Number | 568-MC33FS4505NAE-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS4505NAE |
Description | SYSTEM BASIS CHIP, LINEAR 0.5A V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 1V ~ 5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,04000 Kč | 133,04 Kč |
| 10 | 102,21900 Kč | 1 022,19 Kč |
| 25 | 94,50600 Kč | 2 362,65 Kč |
| 100 | 86,02710 Kč | 8 602,71 Kč |
| 250 | 81,98468 Kč | 20 496,17 Kč |
| 500 | 79,54796 Kč | 39 773,98 Kč |
| 1 000 | 77,54231 Kč | 77 542,31 Kč |
| 2 500 | 75,42510 Kč | 188 562,75 Kč |
| Unit Price without VAT: | 133,04000 Kč |
|---|---|
| Unit Price with VAT: | 160,97840 Kč |










