
MC13892DJVLR2 | |
|---|---|
DigiKey Part Number | 568-13650-2-ND - Tape & Reel (TR) 568-13650-1-ND - Cut Tape (CT) 568-13650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC13892DJVLR2 |
Description | IC PWR MGMT I.MX35/51 186BGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 186-PBGA (12x12) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 186-LFBGA |
Part Status Active | Supplier Device Package 186-PBGA (12x12) |
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 10 | 216,86700 Kč | 2 168,67 Kč |
| 25 | 202,16040 Kč | 5 054,01 Kč |
| 100 | 185,99190 Kč | 18 599,19 Kč |
| 250 | 185,13180 Kč | 46 282,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 173,11129 Kč | 173 111,29 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |



