
MC13211 | |
|---|---|
DigiKey Part Number | MC13211-ND |
Manufacturer | |
Manufacturer Product Number | MC13211 |
Description | IC RF TXRX+MCU 802.15.4 71LGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 2.4GHz 71-VFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 3dBm | |
Sensitivity | -92dBm | |
Memory Size | 16kB Flash, 1kB RAM | |
Serial Interfaces | I2C, SPI | |
GPIO | 32 | |
Voltage - Supply | 2V ~ 3.4V | |
Current - Receiving | 37mA | |
Current - Transmitting | 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 71-VFLGA Exposed Pad | |
Supplier Device Package | 71-LGA (9x9) | |
Base Product Number |


