
LPC55S69JEV98Y | |
|---|---|
DigiKey Part Number | 568-LPC55S69JEV98YTR-ND - Tape & Reel (TR) 568-LPC55S69JEV98YCT-ND - Cut Tape (CT) 568-LPC55S69JEV98YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC55S69JEV98Y |
Description | IC MCU 32BIT 640KB FLASH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC55S6x Microcontroller IC 32-Bit Dual-Core 150MHz 640KB (640K x 8) FLASH 98-VFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 98-VFBGA (7x7) | |
Package / Case | 98-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,60000 Kč | 193,60 Kč |
| 10 | 150,38800 Kč | 1 503,88 Kč |
| 25 | 139,60320 Kč | 3 490,08 Kč |
| 100 | 127,74760 Kč | 12 774,76 Kč |
| 250 | 124,02932 Kč | 31 007,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 110,02280 Kč | 220 045,60 Kč |
| Unit Price without VAT: | 193,60000 Kč |
|---|---|
| Unit Price with VAT: | 234,25600 Kč |



