ARM® Cortex®-M33 LPC55S6x Microcontroller IC 32-Bit Dual-Core 150MHz 640KB (640K x 8) FLASH 98-VFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC55S69JEV98E

DigiKey Part Number
568-LPC55S69JEV98E-ND
Manufacturer
Manufacturer Product Number
LPC55S69JEV98E
Description
IC MCU 32BIT 640KB FLASH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC55S6x Microcontroller IC 32-Bit Dual-Core 150MHz 640KB (640K x 8) FLASH 98-VFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit Dual-Core
Speed
150MHz
Connectivity
Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
320K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x16b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
98-VFBGA (7x7)
Package / Case
98-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1195,49000 Kč195,49 Kč
10151,83700 Kč1 518,37 Kč
25140,94680 Kč3 523,67 Kč
100128,97600 Kč12 897,60 Kč
260123,05635 Kč31 994,65 Kč
520119,65427 Kč62 220,22 Kč
1 040116,85427 Kč121 528,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,49000 Kč
Unit Price with VAT:236,54290 Kč