
LPC55S69JBD64Y | |
|---|---|
DigiKey Part Number | 568-LPC55S69JBD64YTR-ND - Tape & Reel (TR) 568-LPC55S69JBD64YCT-ND - Cut Tape (CT) 568-LPC55S69JBD64YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC55S69JBD64Y |
Description | IC MCU 32BIT 640KB FLASH 64HTQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC55S6x Microcontroller IC 32-Bit Dual-Core 150MHz 640KB (640K x 8) FLASH 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,77000 Kč | 175,77 Kč |
| 10 | 136,38300 Kč | 1 363,83 Kč |
| 25 | 126,51040 Kč | 3 162,76 Kč |
| 100 | 115,66130 Kč | 11 566,13 Kč |
| 250 | 110,48808 Kč | 27 622,02 Kč |
| 500 | 107,37142 Kč | 53 685,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 99,34547 Kč | 149 018,21 Kč |
| Unit Price without VAT: | 175,77000 Kč |
|---|---|
| Unit Price with VAT: | 212,68170 Kč |


