ARM® Cortex®-M33 LPC55S6x Microcontroller IC 32-Bit Dual-Core 150MHz 640KB (640K x 8) FLASH 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC55S69JBD64K

DigiKey Part Number
568-LPC55S69JBD64K-ND
Manufacturer
Manufacturer Product Number
LPC55S69JBD64K
Description
IC MCU 32BIT 640KB FLASH 64HTQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC55S6x Microcontroller IC 32-Bit Dual-Core 150MHz 640KB (640K x 8) FLASH 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LPC55S69JBD64K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit Dual-Core
Speed
150MHz
Connectivity
Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
320K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-HTQFP (10x10)
Package / Case
64-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1177,43000 Kč177,43 Kč
10137,34800 Kč1 373,48 Kč
25127,34880 Kč3 183,72 Kč
100116,35620 Kč11 635,62 Kč
250111,11636 Kč27 779,09 Kč
800106,14226 Kč84 913,81 Kč
1 600103,86516 Kč166 184,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,43000 Kč
Unit Price with VAT:214,69030 Kč