
LPC55S16JEV98E | |
|---|---|
DigiKey Part Number | 568-LPC55S16JEV98E-ND |
Manufacturer | |
Manufacturer Product Number | LPC55S16JEV98E |
Description | IC MCU 32BIT 256KB FLASH 98VFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC55S1x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 98-VFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC55S16JEV98E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 98-VFBGA (7x7) | |
Package / Case | 98-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 10 | 123,13200 Kč | 1 231,32 Kč |
| 25 | 114,01920 Kč | 2 850,48 Kč |
| 100 | 104,01150 Kč | 10 401,15 Kč |
| 260 | 99,06131 Kč | 25 755,94 Kč |
| 520 | 96,21606 Kč | 50 032,35 Kč |
| 1 040 | 93,87459 Kč | 97 629,57 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |





