ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 100-HLQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 100-HLQFP (14x14)
LPC55S66JBD100K
NXP LPC553x/S3x MCU Family | Datasheet Preview

LPC5536JBD100K

DigiKey Part Number
568-LPC5536JBD100K-ND
Manufacturer
Manufacturer Product Number
LPC5536JBD100K
Description
IC MCU 32BIT 256KB FLSH 100HLQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 100-HLQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
150MHz
Connectivity
CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART, USB2.0
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
66
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 23x16b; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
100-HLQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1222,79000 Kč222,79 Kč
10173,90500 Kč1 739,05 Kč
25161,66800 Kč4 041,70 Kč
100148,23330 Kč14 823,33 Kč
450138,50373 Kč62 326,68 Kč
900135,23086 Kč121 707,77 Kč
1 350133,59130 Kč180 348,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:222,79000 Kč
Unit Price with VAT:269,57590 Kč