
LPC2478FBD208K | |
|---|---|
DigiKey Part Number | 568-LPC2478FBD208K-ND |
Manufacturer | |
Manufacturer Product Number | LPC2478FBD208K |
Description | IC MCU 16/32B 512KB FLSH 208LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM7® LPC2400 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 208-LQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 160 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 98K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-LQFP (28x28) | |
Package / Case | 208-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,82000 Kč | 715,82 Kč |
| 10 | 580,07000 Kč | 5 800,70 Kč |
| 25 | 546,14960 Kč | 13 653,74 Kč |
| 180 | 496,96317 Kč | 89 453,37 Kč |
| 360 | 485,22353 Kč | 174 680,47 Kč |
| Unit Price without VAT: | 715,82000 Kč |
|---|---|
| Unit Price with VAT: | 866,14220 Kč |



