
LPC1788FBD208K | |
|---|---|
DigiKey Part Number | 568-LPC1788FBD208K-ND |
Manufacturer | |
Manufacturer Product Number | LPC1788FBD208K |
Description | IC MCU 32BIT 512KB FLASH 208LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 208-LQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1788FBD208K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 165 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-LQFP (28x28) | |
Package / Case | 208-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,21000 Kč | 446,21 Kč |
| 10 | 356,27300 Kč | 3 562,73 Kč |
| 25 | 333,79280 Kč | 8 344,82 Kč |
| 180 | 301,19650 Kč | 54 215,37 Kč |
| 360 | 293,41497 Kč | 105 629,39 Kč |
| 540 | 289,51731 Kč | 156 339,35 Kč |
| Unit Price without VAT: | 446,21000 Kč |
|---|---|
| Unit Price with VAT: | 539,91410 Kč |







