
LPC1833JET100E | |
|---|---|
DigiKey Part Number | 568-13153-ND |
Manufacturer | |
Manufacturer Product Number | LPC1833JET100E |
Description | IC MCU 32BIT 512KB FLSH 100TFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC18xx Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 100-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1833JET100E Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 136K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b; D/A 1x10b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | Supplier Device Package 100-TFBGA (9x9) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, WDT | Package / Case 100-TFBGA |
Number of I/O 49 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,59000 Kč | 361,59 Kč |
| 10 | 286,66500 Kč | 2 866,65 Kč |
| 25 | 267,96800 Kč | 6 699,20 Kč |
| 100 | 247,42150 Kč | 24 742,15 Kč |
| 260 | 237,26123 Kč | 61 687,92 Kč |
| 520 | 231,42300 Kč | 120 339,96 Kč |
| Unit Price without VAT: | 361,59000 Kč |
|---|---|
| Unit Price with VAT: | 437,52390 Kč |






