
| LPC1778FET208,551 | |
|---|---|
| DigiKey Part Number | 568-6688-ND | 
| Manufacturer | |
| Manufacturer Product Number | LPC1778FET208,551 | 
| Description | IC MCU 32BIT 512KB FLSH 208TFBGA | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 208-TFBGA (15x15) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Discontinued at Digi-Key | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M3 | |
| Core Size | 32-Bit | |
| Speed | 120MHz | |
| Connectivity | CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG | |
| Peripherals | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | |
| Number of I/O | 165 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 4K x 8 | |
| RAM Size | 96K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
| Data Converters | A/D 8x12b; D/A 1x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 208-TFBGA (15x15) | |
| Package / Case | 208-TFBGA | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic