LPC1759FBD80,551 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 9
Unit Price: 300,90000 Kč
Datasheet
ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1759FBD80,551

DigiKey Part Number
568-4968-ND
Manufacturer
Manufacturer Product Number
LPC1759FBD80,551
Description
IC MCU 32BIT 512KB FLASH 80LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
LPC1759FBD80,551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 6x12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
119202,01311 Kč24 039,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:202,01311 Kč
Unit Price with VAT:244,43586 Kč