ARM® Cortex®-M0 LPC1200 Microcontroller IC 32-Bit 45MHz 80KB (80K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC1225FBD48/321,1

DigiKey Part Number
568-5158-ND
Manufacturer
Manufacturer Product Number
LPC1225FBD48/321,1
Description
IC MCU 32BIT 80KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC1200 Microcontroller IC 32-Bit 45MHz 80KB (80K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
45MHz
Supplier Device Package
48-LQFP (7x7)
Connectivity
I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART
Package / Case
48-LQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Base Product Number
Number of I/O
39
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 013
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1142,58000 Kč142,58 Kč
10109,56800 Kč1 095,68 Kč
25101,32800 Kč2 533,20 Kč
10092,27150 Kč9 227,15 Kč
25087,95224 Kč21 988,06 Kč
50085,34890 Kč42 674,45 Kč
1 00083,20625 Kč83 206,25 Kč
2 50080,94477 Kč202 361,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,58000 Kč
Unit Price with VAT:172,52180 Kč