
LPC1225FBD48/321,1 | |
|---|---|
DigiKey Part Number | 2156-LPC1225FBD48/321,1-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC1225FBD48/321,1 |
Description | LPC1225 - Cortex-M0 32-Bit RISC |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC122x Microcontroller IC 32-Bit 45MHz 80KB (80K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1225FBD48/321,1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b SAR |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 45MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Package / Case 48-LQFP |
Number of I/O 39 |
| Bulk: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 251,97600 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 251,97600 Kč |
|---|---|
| Unit Price with VAT: | 304,89096 Kč |


