
LPC1112FHN33/102K | |
|---|---|
DigiKey Part Number | 568-LPC1112FHN33/102K-ND |
Manufacturer | |
Manufacturer Product Number | LPC1112FHN33/102K |
Description | IC MCU 32BIT 16KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1100L Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 32-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (7x7) | |
Package / Case | 32-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 Kč | 60,20 Kč |
| 10 | 44,94200 Kč | 449,42 Kč |
| 25 | 41,14000 Kč | 1 028,50 Kč |
| 100 | 36,95540 Kč | 3 695,54 Kč |
| 260 | 34,88550 Kč | 9 070,23 Kč |
| 520 | 33,69579 Kč | 17 521,81 Kč |
| 1 040 | 32,71676 Kč | 34 025,43 Kč |
| 2 600 | 31,68341 Kč | 82 376,87 Kč |
| 5 200 | 31,06049 Kč | 161 514,55 Kč |
| Unit Price without VAT: | 60,20000 Kč |
|---|---|
| Unit Price with VAT: | 72,84200 Kč |



