
LPC54606J512BD100E | |
|---|---|
DigiKey Part Number | 568-13456-ND |
Manufacturer | |
Manufacturer Product Number | LPC54606J512BD100E |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC546xx Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LPC54606J512BD100E Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 200K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 64 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPC54616J512BD100E | NXP USA Inc. | 303 | 568-13457-ND | 263,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,61000 Kč | 258,61 Kč |
| 10 | 202,84100 Kč | 2 028,41 Kč |
| 24 | 189,47208 Kč | 4 547,33 Kč |
| 90 | 174,58367 Kč | 15 712,53 Kč |
| 270 | 165,78963 Kč | 44 763,20 Kč |
| 450 | 162,53804 Kč | 73 142,12 Kč |
| 990 | 158,35286 Kč | 156 769,33 Kč |
| Unit Price without VAT: | 258,61000 Kč |
|---|---|
| Unit Price with VAT: | 312,91810 Kč |

