
KW45B41Z83AFTBR | |
---|---|
DigiKey Part Number | 568-KW45B41Z83AFTBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW45B41Z83AFTBR |
Description | IC RF TXRX+MCU BLE 48HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.3 2.36GHz ~ 2.48GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -106dBm | |
Memory Size | 1MB Flash, 128kB RAM | |
Serial Interfaces | I2C, PWM, SPI, UART | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 4.1mA ~ 10.01mA | |
Current - Transmitting | 4.6mA ~ 22.4mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 126,67858 Kč | 253 357,16 Kč |
Unit Price without VAT: | 126,67858 Kč |
---|---|
Unit Price with VAT: | 153,28108 Kč |