KW45B41Z-LOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW45B41Z-LOC

DigiKey Part Number
568-KW45B41Z-LOC-ND
Manufacturer
Manufacturer Product Number
KW45B41Z-LOC
Description
KW45B41Z-LOC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
KW45B41Z - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M33
Platform
-
Utilized IC / Part
KW45B41Z
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 048,52000 Kč4 048,52 Kč
Manufacturers Standard Package
Unit Price without VAT:4 048,52000 Kč
Unit Price with VAT:4 898,70920 Kč