
KW45B41Z-EVK | |
|---|---|
DigiKey Part Number | 568-KW45B41Z-EVK-ND |
Manufacturer | |
Manufacturer Product Number | KW45B41Z-EVK |
Description | KW45B41Z-EVK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | KW45B41Z - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | KW45B41Z | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 233,69000 Kč | 3 233,69 Kč |
| Unit Price without VAT: | 3 233,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 912,76490 Kč |

