
KIT-STBI-A8971 | |
|---|---|
DigiKey Part Number | 568-KIT-STBI-A8971-ND |
Manufacturer | |
Manufacturer Product Number | KIT-STBI-A8971 |
Description | Dev Kit FXLS8971 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FXLS8971CF - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | FXLS8971CF | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 841,37000 Kč | 1 841,37 Kč |
| Unit Price without VAT: | 1 841,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 228,05770 Kč |



