i.MX RT685 i.MX ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMXRT600-AUD-EVK

DigiKey Part Number
568-IMXRT600-AUD-EVK-ND
Manufacturer
Manufacturer Product Number
IMXRT600-AUD-EVK
Description
I.MX RT685 AUDIO EVAL KIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
i.MX RT685 i.MX ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M33
Platform
-
Utilized IC / Part
i.MX RT685
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
Arduino R3 Shield, Pmod
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 281,70000 Kč4 281,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4 281,70000 Kč
Unit Price with VAT:5 180,85700 Kč