


8CH-DMIC | |
|---|---|
DigiKey Part Number | 568-8CH-DMIC-ND |
Manufacturer | |
Manufacturer Product Number | 8CH-DMIC |
Description | EVAL BOARD FOR SPH0641LM4H-1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SPH0641LM4H-1 - Microphone Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Microphone | |
Embedded | Yes | |
Utilized IC / Part | SPH0641LM4H-1 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 270,09000 Kč | 2 270,09 Kč |
| Unit Price without VAT: | 2 270,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 746,80890 Kč |




