
IMX-OS08A20 | |
|---|---|
DigiKey Part Number | 568-IMX-OS08A20-ND |
Manufacturer | |
Manufacturer Product Number | IMX-OS08A20 |
Description | IMX-OS08A20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - CMOS Imaging, Color (RGB) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | CMOS Imaging, Color (RGB) | |
Sensing Range | 8 Megapixel | |
Interface | - | |
Sensitivity | 60fps | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 484,58000 Kč | 5 484,58 Kč |
| Unit Price without VAT: | 5 484,58000 Kč |
|---|---|
| Unit Price with VAT: | 6 636,34180 Kč |




