
HT2MOA4S20/E/3/RJ | |
|---|---|
DigiKey Part Number | 568-15253-2-ND - Tape & Reel (TR) 568-15253-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HT2MOA4S20/E/3/RJ |
Description | IC RFID TRANSP 125KHZ PLLMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 125kHz ISO 11784, ISO 11785 6.5V MOA4, Smart Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 125kHz | |
Standards | ISO 11784, ISO 11785 | |
Interface | - | |
Voltage - Supply | 6.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | MOA4, Smart Card Module | |
Supplier Device Package | PLLMC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,37000 Kč | 44,37 Kč |
| 10 | 38,28600 Kč | 382,86 Kč |
| 25 | 36,16080 Kč | 904,02 Kč |
| 100 | 33,21760 Kč | 3 321,76 Kč |
| 250 | 31,45248 Kč | 7 863,12 Kč |
| 500 | 30,20516 Kč | 15 102,58 Kč |
| 1 000 | 29,02890 Kč | 29 028,90 Kč |
| 5 000 | 26,55271 Kč | 132 763,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 500 | 24,92586 Kč | 411 276,69 Kč |
| Unit Price without VAT: | 44,37000 Kč |
|---|---|
| Unit Price with VAT: | 53,68770 Kč |



