
HT2MOA4S20/E/3/RJ | |
|---|---|
DigiKey Part Number | 2156-HT2MOA4S20/E/3/RJ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | HT2MOA4S20/E/3/RJ |
Description | HITAG 2 transponder IC |
Customer Reference | |
Detailed Description | RFID Transponder IC 125kHz ISO 11784, ISO 11785 6.5V MOA4, Smart Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 125kHz | |
Standards | ISO 11784, ISO 11785 | |
Interface | - | |
Voltage - Supply | 6.5V | |
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | MOA4, Smart Card Module | |
Supplier Device Package | PLLMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 35,57829 Kč | 6 226,20 Kč |
| Unit Price without VAT: | 35,57829 Kč |
|---|---|
| Unit Price with VAT: | 43,04973 Kč |

