GTL2034PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 1 708
Unit Price: 39,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 22 476
Unit Price: 19,32000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2034PW,118

DigiKey Part Number
568-10194-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTL2034PW,118
Description
IC BUFF 3V/3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
NXP USA Inc.
Current - Output High, Low
-, 40mA
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GTL2034PWZNXP USA Inc.1 708568-GTL2034PWZCT-ND39,90000 KčSimilar
SN74LV4T125PWRTexas Instruments22 476296-40545-1-ND19,32000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types