
FRDMSTBI-NMH1000 | |
|---|---|
DigiKey Part Number | 568-FRDMSTBI-NMH1000-ND |
Manufacturer | |
Manufacturer Product Number | FRDMSTBI-NMH1000 |
Description | NMH1000 FREEDOM SHIELD EVAL BRD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NMH1000 Magnetic Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Magnetic | |
Utilized IC / Part | NMH1000 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,96000 Kč | 440,96 Kč |
| Unit Price without VAT: | 440,96000 Kč |
|---|---|
| Unit Price with VAT: | 533,56160 Kč |






