
EVB92232 | |
|---|---|
DigiKey Part Number | 413-EVB92232-ND |
Manufacturer | |
Manufacturer Product Number | EVB92232 |
Description | EVAL BOARD FOR MLX92232 |
Customer Reference | |
Detailed Description | MLX92232 Triaxis® Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Melexis Technologies NV | Voltage - Supply 2.7V ~ 24V |
Series | Contents Board(s) |
Packaging Bulk | Utilized IC / Part MLX92232 |
Part Status Not For New Designs | Base Product Number |
Sensor Type Hall Effect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 810,79000 Kč | 2 810,79 Kč |
| 10 | 2 804,43000 Kč | 28 044,30 Kč |
| Unit Price without VAT: | 2 810,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 401,05590 Kč |






