
FRDM665SPIEVB | |
|---|---|
DigiKey Part Number | 568-FRDM665SPIEVB-ND |
Manufacturer | |
Manufacturer Product Number | FRDM665SPIEVB |
Description | EVAL BOARD FOR MC33665A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC33665A - CANbus Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | CANbus | |
Embedded | Yes, MCU | |
Utilized IC / Part | MC33665A | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 111,55000 Kč | 6 111,55 Kč |
| Unit Price without VAT: | 6 111,55000 Kč |
|---|---|
| Unit Price with VAT: | 7 394,97550 Kč |



