MC33771 - Battery Cell Controller Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM33771BTPLEVB

DigiKey Part Number
568-13901-ND
Manufacturer
Manufacturer Product Number
FRDM33771BTPLEVB
Description
EVAL BOARD FOR MC33771
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MC33771 - Battery Cell Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Battery Cell Controller
Embedded
-
Utilized IC / Part
MC33771
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 931,11000 Kč2 931,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 931,11000 Kč
Unit Price with VAT:3 546,64310 Kč