MC33664 - Battery Cell Controller Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM33664BEVB

DigiKey Part Number
568-13949-ND
Manufacturer
Manufacturer Product Number
FRDM33664BEVB
Description
EVAL BOARD FOR MC33664
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MC33664 - Battery Cell Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Battery Cell Controller
Embedded
-
Utilized IC / Part
MC33664
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 923,06000 Kč3 923,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3 923,06000 Kč
Unit Price with VAT:4 746,90260 Kč