Similar

FRDM-KW40Z | |
|---|---|
DigiKey Part Number | FRDM-KW40Z-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-KW40Z |
Description | FREEDOM BOARD KINETIS KW40Z |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | KW20Z, KW30Z, KW40Z Kinetis 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | KW20Z, KW30Z, KW40Z | |
Note | - | |
RF Type | 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 603,53000 Kč | 5 603,53 Kč |
| Unit Price without VAT: | 5 603,53000 Kč |
|---|---|
| Unit Price with VAT: | 6 780,27130 Kč |




