KW41Z Kinetis Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-KW41Z

DigiKey Part Number
FRDM-KW41Z-ND
Manufacturer
Manufacturer Product Number
FRDM-KW41Z
Description
FREEDOM DEV KIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
KW41Z Kinetis Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
NXP USA Inc.
Utilized IC / Part
KW41Z
Series
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 138,36000 Kč4 138,36 Kč
Manufacturers Standard Package
Unit Price without VAT:4 138,36000 Kč
Unit Price with VAT:5 007,41560 Kč