
FRDM-IMX91S | |
|---|---|
DigiKey Part Number | 568-FRDM-IMX91S-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-IMX91S |
Description | FRDM-IMX91S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | i.MX 91 i.MX ARM® Cortex®-A55 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55 | |
Platform | - | |
Utilized IC / Part | i.MX 91 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 013,56000 Kč | 1 013,56 Kč |
| Unit Price without VAT: | 1 013,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 226,40760 Kč |








