FRDM-FXS-MULT2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-FXS-MULT2-B

DigiKey Part Number
FRDM-FXS-MULT2-B-ND
Manufacturer
Manufacturer Product Number
FRDM-FXS-MULT2-B
Description
BLUETOOTH DEV PLATFORM
Customer Reference
Detailed Description
FXAS21002C, FXLS8471Q, FXOS8700CQ, MAG3110, MMA9553L, MMA8652FC, MPL3115A2 Freedom Xtrinsic Accelerometer, Gyroscope, Magnetometer, Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Not For New Designs
Sensor Type
Accelerometer, Gyroscope, Magnetometer, Pressure
Sensing Range
-
Interface
RF
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
FXAS21002C, FXLS8471Q, FXOS8700CQ, MAG3110, MMA9553L, MMA8652FC, MPL3115A2
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 020,20000 Kč3 020,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3 020,20000 Kč
Unit Price with VAT:3 654,44200 Kč