
CBTL02042ABQ,115 | |
|---|---|
DigiKey Part Number | 568-6676-2-ND - Tape & Reel (TR) 568-6676-1-ND - Cut Tape (CT) 568-6676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTL02042ABQ,115 |
Description | IC MUX/DEMUX 2:1 PCI 20DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, USB Switch IC 2 Channel 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | CBTL02042ABQ,115 Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer NXP USA Inc. | -3db Bandwidth 7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, SATA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications DisplayPort, PCIe, USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 20-VFQFN Exposed Pad |
Number of Channels 2 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
On-State Resistance (Max) 6Ohm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,09800 Kč | 390,98 Kč |
| 25 | 35,70480 Kč | 892,62 Kč |
| 100 | 31,98210 Kč | 3 198,21 Kč |
| 250 | 30,20772 Kč | 7 551,93 Kč |
| 500 | 29,42198 Kč | 14 710,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,69713 Kč | 83 091,39 Kč |
| 6 000 | 27,15444 Kč | 162 926,64 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |



